PIC12F683-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт. со склада г.Москва, срок 6-7 дней
1 200 руб.
от 2 шт. —
1 070 руб.
от 5 шт. —
975 руб.
от 10 шт. —
931.25 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Номенклатурный номер: 8002984934
Бренд: Нет торговой марки
Описание
Электроэлемент
MCU, 8BIT, PIC12, 20MHZ, SOIC-8; Product Range:PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM Memory Size:128Byte; No. of Pins:8Pins; MCU Case Style:SOIC; No. of I/O's:6I/
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 128 B |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 100 |
Interface Type | RS-232, USB |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 4 |
Number of I/Os | 6 I/O |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Processor Series | PIC12 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 2048 B |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC12 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC12 |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | RS-232, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Processor Series: | PIC12F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Series: | PIC12F683 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
ADCs | 4x10 bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 8 |
Pulse Width Modulation | 1(CCP)(10 bit) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 3.9mm |
ADC Channels | 4 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
PWM | 1 |
SPI | 0 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.25 |
Техническая документация
Datasheet
pdf, 1916 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4162 КБ
Datasheet PIC12F683
pdf, 2986 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.