FIN1028M
620 руб.
от 2 шт. —
520 руб.
от 5 шт. —
445 руб.
от 6 шт. —
428.40 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Электроэлемент
FIN1028 Series 400 Mbps 3.3 V LVDS 2-Bit High-Speed Differential Receiver SOIC-8
Технические параметры
Diff. Input Low Threshold Volt | -0.1(mV) |
Differential Input High Threshold Voltage | 0.1(mV) |
Input Type | LVDS |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Receivers | 2 |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Receiver |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 8 |
Propagation Delay Time | 2.5(ns) |
Rad Hardened | No |
Transmission Data Rate | 50(MBps) |
Техническая документация
Документация
pdf, 822 КБ