FJA4310O
530 руб.
от 2 шт. —
470 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
Trans GP BJT NPN 140V 10A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FJA4310OTU)
Технические параметры
Category | Bipolar Power |
Collector Current (DC) | 10(A) |
Collector-Base Voltage | 200(V) |
Configuration | Single |
DC Current Gain | 70 |
Emitter-Base Voltage | 6(V) |
Frequency | 30(MHz) |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Output Power | Not Required(W) |
Package Type | TO-3P |
Packaging | Rail/Tube |
Pin Count | 3+Tab |
Power Dissipation | 100(W) |
Rad Hardened | No |
Transistor Polarity | NPN |
Вес, г | 7.4 |
Техническая документация
Datasheet FJA4310OTU
pdf, 317 КБ