CAT4137TD-GT3
440 руб.
от 2 шт. —
340 руб.
от 5 шт. —
279 руб.
от 10 шт. —
254.52 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Электроэлемент
LED DRIVER, BOOST, 1MHZ, TSOT-23-5; Device Topology:Boost (Step Up); Input Voltage Min:2.2V; Input Voltage Max:5.5V; Output Voltage Max:24V; Output Current Max:30mA; Switching Frequency:1MHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:TSOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Output Current:30mA; Output Voltage:24V
Технические параметры
Brand | ON Semiconductor |
Factory Pack Quantity | 3000 |
High Level Output Current | 30 mA |
Input Voltage | 2.2 V to 5.5 V |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Package / Case | TSOT23-5 |
Packaging | Reel |
Product Category | LED Lighting Drivers |
RoHS | Details |
Series | CAT4137 |
Supply Current - Max | 1.5 mA |
Техническая документация
Документация
pdf, 292 КБ