CAT4240TD-GT3
420 руб.
от 2 шт. —
320 руб.
от 5 шт. —
260 руб.
от 10 шт. —
236.88 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Электроэлемент
LED DRVR 10Segment 5-Pin TSOT-23 T/R - Bulk (Alt: CAT4240TD-GT3)
Технические параметры
Category | Integrated Circuits(ICs) |
Constant Current | Yes |
Constant Voltage | - |
Family | PMIC-LED Drivers |
Frequency | 800kHz ~ 1.3MHz |
Internal Driver | Yes |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40&C ~ 85&C |
Other Names | CAT4240TD-GT3CT |
Package / Case | SOT-23-5 Thin, TSOT-23-5 |
Packaging | Cut Tape(CT) |
PCN Obsolescence/ EOL | Multiple Devices 27/Jun/2014 |
Series | - |
Standard Package | 1 |
Supplier Device Package | TSOT-23-5 |
Topology | PWM, Step-Up(Boost) |
Type - Primary | Backlight |
Type - Secondary | White LED |
Voltage - Output | 38V |
Voltage - Supply | 2.8 V ~ 5.5 V |