D45VH10G

Фото 2/4 D45VH10GФото 3/4 D45VH10GФото 4/4 D45VH10G
Фото 1/4 D45VH10G
* Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва
250 руб.
от 2 шт.150 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Посмотреть альтернативные предложения4
Номенклатурный номер: 8002985264
Производитель: ON Semiconductor

Описание

The D45VH10G is a -80V Silicon PNP Bipolar Complementary Power Transistor designed for high speed switching applications, such as switching regulators and high frequency inverters. The transistor is also well suited for drivers for high power switching circuits.

• Fast switching
• Low collector-emitter saturation voltage
• Complementary pairs simplify circuit designs

Технические параметры

Maximum Collector Emitter Saturation Voltage 1.5 V
Maximum Operating Temperature +150 °C
Maximum Operating Frequency 20 MHz
Number of Elements per Chip 1
Maximum Base Emitter Saturation Voltage 1.5 V
Length 10.28mm
Transistor Configuration Single
Brand ON Semiconductor
Maximum Collector Emitter Voltage 80 V
Package Type TO-220AB
Maximum Power Dissipation 83 W
Mounting Type Through Hole
Minimum Operating Temperature -55 °C
Width 4.82mm
Maximum DC Collector Current 15 A
Transistor Type PNP
Height 15.75mm
Pin Count 3
Maximum Emitter Base Voltage 7 V
Dimensions 10.28 x 4.82 x 15.75mm
Minimum DC Current Gain 20
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.29.00.95
Type PNP
Product Category Bipolar Power
Material Si
Configuration Single
Number of Elements per Chip 1
Maximum Collector-Emitter Voltage (V) 80
Maximum Emitter Base Voltage (V) 7
Maximum Base Emitter Saturation Voltage (V) 1@0.4A@8A|1.5@0.4A@8A
Maximum Collector-Emitter Saturation Voltage (V) 1@0.8A@8A|1.5@3A@15A
Maximum DC Collector Current (A) 15
Minimum DC Current Gain 35@2A@1V|20@4A@1V
Maximum Power Dissipation (mW) 83000
Maximum Transition Frequency (MHz) 50(Typ)
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Packaging Tube
Standard Package Name TO-220
Pin Count 3
Supplier Package TO-220AB
Military No
Mounting Through Hole
Package Height 9.28(Max)
Package Length 10.53(Max)
Package Width 4.83(Max)
PCB changed 3
Tab Tab
Lead Shape Through Hole
Base Product Number D45VH10 ->
Current - Collector (Ic) (Max) 15A
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 1V
ECCN EAR99
Frequency - Transition 50MHz
HTSUS 8541.29.0075
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tube
Package / Case TO-220-3
Power - Max 83W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package TO-220AB
Transistor Type PNP
Vce Saturation (Max) @ Ib, Ic 1V @ 800mA, 8A
Voltage - Collector Emitter Breakdown (Max) 80V

Дополнительная информация

Datasheet D45VH10G
Datasheet D45VH10G
Datasheet D45VH10G

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах