MM3Z5V1G
95 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
42 руб.
от 10 шт. —
25 руб.
от 52 шт. —
11.52 руб.
Добавить в корзину 2 шт.
на сумму 190 руб.
Описание
Электроэлемент
DIODE, ZENER, 5.1V, 0.2W; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:300mW; Diode Case Style:SOD-323; Zener Tolerance В±:5%; No. of Pins:2Pins; Operating Temperature Max:150В°C; Product Range:MM3ZxxxT1G Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-65В°C; Operating Temperature Range:-65В°C to +150В°C; Power Dissipation Max:200mW; Power Dissipation Ptot Max:200mW; Termination Type:Surface Mount Device; Test Current:5mA
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 0.9 mm |
Ir - Reverse Current | 2 uA |
Length | 1.7 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-323 |
Packaging | Reel |
Pd - Power Dissipation | 300 mW |
Product Category | Zener Diodes |
RoHS | Details |
Series | MM3Z5V1 |
Termination Style | SMD/SMT |
Test Current | 5 mA |
Type | Voltage Regulator |
Unit Weight | 0.001164 oz |
Voltage Temperature Coefficient | -0.75 mV/K |
Voltage Tolerance | 6% |
Vz - Zener Voltage | 5.1 V |
Width | 1.25 mm |
Zener Current | 10 mA |
Zz - Zener Impedance | 60 Ohms |
Вес, г | 0.0273 |
Техническая документация
Datasheet MM3Z3V0T1G
pdf, 127 КБ