NCP1396ADG
460 руб.
от 2 шт. —
360 руб.
от 5 шт. —
294 руб.
от 6 шт. —
280.98 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Электроэлемент
IC, CONTROLLER, RESONANT MODE; IC Function:Resonant Controller; Supply Voltage Min:8.5V; Supply Voltage Max:20V; IC Package Type:NSOIC; No. of Pins:16Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C
Технические параметры
Adjustable Output | No |
Duty Cycle | 50(%) |
Fall Time | 20(ns) |
Mounting | Surface Mount |
Number of PWM Outputs | 1 |
On/Off Pin | No |
Operating Supply Voltage (Max) | 20(V) |
Operating Temperature Classification | Automotive |
Output Current | 1000 A |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 15 |
PWM Type | VOLTAGE |
Rad Hardened | No |
Rise Time | 40(ns) |
Switching Freq | 500(KHz) |
Synchronous Pin | No |