NCP5106ADG
620 руб.
от 2 шт. —
510 руб.
от 5 шт. —
439 руб.
от 10 шт. —
406.25 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Электроэлемент
IC, MOSFET/IGBT DRIVER, DUAL INPUT; Driver Configuration:High Side and Low Side; Peak Output Current:500mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:100ns; Output Delay:100ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:5106; Device Type:IGBT, MOSFET; Module Configuration:High Side, Low Side; No. of Drivers:2Drivers; No. of Outputs:2Outputs; Operating Temperature Range:-40°C to +125°C; Output Resistance:10ohm; Output Source Current Max:250mA; Supply Voltage Range:10V to 20V; Termination Type:Surface Mount Device
Технические параметры
Brand | ON Semiconductor |
Configuration | Non-Inverting |
Factory Pack Quantity | 2500 |
Fall Time | 75 ns |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Outputs | 2 Output |
Operating Supply Current | 5 mA |
Package / Case | SOIC-8 |
Packaging | Cut Tape |
Pd - Power Dissipation | 178 W |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
Rise Time | 160 ns |
RoHS | Details |
Series | NCP5106 |
Supply Voltage - Min | -0.3 V |
Type | High Side/Low Side |
Unit Weight | 0.019048 oz |
Техническая документация
Документация
pdf, 338 КБ