NTA4001NG
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
61 руб.
от 10 шт. —
44 руб.
от 41 шт. —
30.23 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
MOSFET, N-CH, 20V, 0.238A, SOT-416; Transistor Polarity:N Channel; Continuous Drain Current Id:238mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):1.5ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V; P
Технические параметры
Channel Mode | Enhancement |
Continuous Drain Current | 0.238(A) |
Drain Current (Max) | 0.238 A |
Drain Efficiency | Not Required% |
Drain-Source On-Res | 3(ohm) |
Drain-Source On-Volt | 20(V) |
Frequency (Max) | Not Required MHz |
Gate-Source Voltage (Max) | '±10(V) |
Mounting | Surface Mount |
Noise Figure | Not Required dB |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Output Power (Max) | Not Required W |
Package Type | SOT-416 |
Packaging | Tape and Reel |
Pin Count | 3 |
Polarity | N |
Power Dissipation | 0.3(W) |
Power Gain | Not Required dB |
Rad Hardened | No |
Type | Small Signal |
Техническая документация
Документация
pdf, 186 КБ