NTZD3155CG

286 шт. со склада г.Москва, срок 4-9 дней
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.81 руб.
от 10 шт.63 руб.
от 100 шт.45.75 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Номенклатурный номер: 8002985391
Бренд: Нет торговой марки

Описание

Электроэлемент
MOSFET, NP CH, 20V, SOT-563; Transistor Polarity:N and P Channel; Continuous Drain Current Id:540mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.4ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V; Power Dissipation Pd:250mW; Transistor Case Style:SOT-563; No. of Pins:6Pins; Operating Temperature Max:150В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-55В°C; Operating Temperature Range:-55В°C to +150В°C

Технические параметры

Brand ON Semiconductor
Channel Mode Enhancement
Configuration N-Channel, P-Channel
Factory Pack Quantity 4000
Fall Time 4 ns, 12 ns
Height 0.55 mm
Id - Continuous Drain Current 540 mA
Length 1.6 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case SOT-563-6
Packaging Reel
Pd - Power Dissipation 250 mW
Product MOSFET Small Signal
Product Category MOSFET
Rds On - Drain-Source Resistance 550 mOhms, 900 mOhms
Rise Time 4 ns, 12 ns
RoHS Details
Series NTZD3155C
Technology Si
Transistor Polarity N-Channel, P-Channel
Transistor Type 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time 16 ns, 35 ns
Typical Turn-On Delay Time 6 ns, 10 ns
Unit Weight 0.000289 oz
Vds - Drain-Source Breakdown Voltage 20 V
Vgs - Gate-Source Voltage 6 V
Width 1.2 mm
Вес, г 0.04

Техническая документация

Документация
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.