SD12CG
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
80 руб.
от 10 шт. —
62 руб.
от 23 шт. —
50.80 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
DIODE, AEC-Q101, ESD, 12V, SOD-323; Clamping Voltage Vc Max:24V; Diode Case Style:SOD-323; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:200mW; Product Range:-; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Applications | Automotive |
Base Part Number | SD12CT |
Bidirectional Channels | 1 |
Capacitance @ Frequency | 64pF @ 1MHz |
Current - Peak Pulse (10/1000Вµs) | 5A(8/20Вµs) |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C(TJ) |
Package / Case | SC-76, SOD-323 |
Packaging | Cut Tape(CT) |
Part Status | Not For New Designs |
Power - Peak Pulse | 350W |
Power Line Protection | No |
Series | Automotive, AEC-Q101 |
Supplier Device Package | SOD-323 |
Type | Zener |
Voltage - Breakdown (Min) | 13.3V |
Voltage - Clamping (Max) @ Ipp | 19V |
Voltage - Reverse Standoff (Typ) | 12V(Max) |
Техническая документация
Документация
pdf, 163 КБ