74LVC32APW

130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.71 руб.
от 10 шт.52 руб.
от 100 шт.34.91 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8002985427
Бренд: NXP Semiconductor

Описание

Электроэлемент
OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number:74LVC32; Logic Type:OR Gate; Output Current:50mA; No. of Inputs:8; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7432; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Current - Output High, Low 24mA, 24mA
Current - Quiescent (Max) 40µA
Family Logic-Gates and Inverters
Logic Level - High 1.7 V ~ 2 V
Logic Level - Low 0.7 V ~ 0.8 V
Logic Type OR Gate
Manufacturer NXP-Semiconductors
Max Propagation Delay @ V, Max CL 2.2ns @ 3.3V, 50pF
Mounting Type Surface Mount
Number of Circuits 4
Number of Inputs 2
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Series 74LVC
Standard Package 96
Supplier Device Package 14-TSSOP
Voltage - Supply 1.2 V ~ 3.6 V

Техническая документация

Документация
pdf, 233 КБ