BAT54XY

110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.55 руб.
от 10 шт.39 руб.
от 100 шт.28.98 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8002985436
Бренд: NXP Semiconductor

Описание

Электроэлемент
DIODE, DUAD SKY, 30V, 0.2A, SOT363; Diode Configuration:Dual Pair Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Forward Surge Current Ifsm Max:600mA; Operati

Технические параметры

Brand Nexperia
Configuration Double Dual Series
Factory Pack Quantity 3000
Height 1 mm
If - Forward Current 0.2 A
Ifsm - Forward Surge Current 0.6 A
Ir - Reverse Current 2 uA at 25 V
Length 2.2 mm
Manufacturer Nexperia
Maximum Operating Temperature +125 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range +125 C
Package / Case SOT-363
Packaging Reel
Part # Aliases BAT54XY T/R
Product Schottky Diodes
Product Category Schottky Diodes Rectifiers
RoHS Details
Technology Si
Type Schottky Diode
Unit Weight 0.000212 oz
Vf - Forward Voltage 0.8 V at 0.1 A
Vrrm - Repetitive Reverse Voltage 30 V
Width 1.35 mm
Вес, г 0.03

Техническая документация

Datasheet BAT54XY
pdf, 206 КБ