PCA9515ADP
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
149 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
IC, REPEATER, I2C BUS, 8TSSOP; Logic Device Type:Bidirectional; Logic Family / Base Number:-; Logic Case Style:TSSOP; No. of Pins:8Pins; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40В°C to +85В°C; Supply Voltage Range:2.3V to 3.6V
Технические параметры
Brand | NXP Semiconductors |
Ciss - Input Capacitance | 6 pF |
Factory Pack Quantity | 2500 |
Interface Type | I2C SMBus |
Manufacturer | NXP |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 0.8 mA |
Operating Supply Voltage | 2.3 V to 3.6 V |
Output Current | 50 mA |
Package / Case | TSSOP-8 |
Packaging | Reel |
Part # Aliases | PCA9515ADP-T |
Pd - Power Dissipation | 100 mW |
Product | Repeaters |
Product Category | Interface-Signal Buffers, Repeaters |
Propagation Delay Time | 82 ns |
RoHS | Details |
Type | I2C, SMBus |
Application | IВІC |
Data Rate | 400Kbps |
Input Capacitance | 6pF |
Input Type | 2-Wire Bus |
Number Of Channels | 1 |
Output Type | 2-Wire Bus |
Supply Current | 800uA |
Техническая документация
Datasheet
pdf, 216 КБ