DS1811R-5+
20 шт. со склада г.Москва, срок 8-11 дней
430 руб.
от 2 шт. —
380 руб.
от 10 шт. —
323 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Номенклатурный номер: 8002985522
Бренд: Нет торговой марки
Описание
Электроэлемент
MPU SUPERVISOR, 5.5V, SOT-23-3; Threshold Voltage:4.62V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:0V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-23; No. of Pins:3Pins; Delay Time:150ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Battery Backup Switching | No Backup |
Brand | Maxim Integrated |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Height | 0.94 mm |
Length | 2.92 mm |
Manual Reset | No Manual Reset |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 40 uA |
Output Type | Active Low, Open Drain |
Overvoltage Threshold | 4.75 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Part # Aliases | 90-1811R+005 DS1811R |
Power Fail Detection | Yes |
Product Category | Supervisory Circuits |
Reset Delay Time | 300 ms |
RoHS | Details |
Series | DS1811R |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 0 V |
Threshold Voltage | 0 V to 5.5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 4.5 V |
Unit Weight | 0.000282 oz |
Watchdog Timers | No Watchdog |
Width | 1.3 mm |
Техническая документация
Datasheet
pdf, 113 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.