LTC2451CDDB
3 шт. со склада г.Москва, срок 8-11 дней
1 310 руб.
от 2 шт. —
1 200 руб.
Добавить в корзину 1 шт.
на сумму 1 310 руб.
Номенклатурный номер: 8002985576
Бренд: Нет торговой марки
Описание
Электроэлемент
Analog to Digital Converters - ADC 16-bit 60Hz I2C Single-Ended Delta Sigma ADC
Технические параметры
Architecture | Delta-Sigma |
Differential Input | No |
Differential Linearity Error | 1LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | 4LSB |
Input Polarity | Unipolar |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Integral Nonlinearity Error | 10LSB(LSB) |
Interface Type | Serial(2-Wire/I2C) |
Mounting | Surface Mount |
No Missing Codes | 16 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | DFN EP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 5.5V |
Reference Voltage | EXTERNAL(V) |
Resolution | 16Bit |
Sample and Hold | NO |
Sample Rate | 60SPS(KSPS) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Single-Ended Input | YES |
Техническая документация
Документация
pdf, 1268 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.