LTC2631AITS8-HZ12
2 230 руб.
от 2 шт. —
2 070 руб.
от 4 шт. —
1 980 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Описание
Электроэлемент
Digital to Analog Converters - DAC 12-Bit, 1LSB INL I2C DAC (4.096V ref, Reset to Zero-Scale)
Технические параметры
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±0.4%FSR |
Integral Nonlinearity Error | ±1LSB(LSB) |
Interface Type | Serial(2-Wire/I2C) |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Voltage |
Package Type | TSOT-23 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 12BIT(b) |
Settling Time | 4.6(us) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Техническая документация
Datasheet
pdf, 601 КБ