LTC2640CTS8-LZ10
1 160 руб.
от 2 шт. —
1 040 руб.
от 5 шт. —
953 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Электроэлемент
Цифро-аналоговые преобразователи (ЦАП) 10-Bit SPI DAC (2.5V ref Reset to Zero-Scale)
Технические параметры
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±0.4%FSR |
Integral Nonlinearity Error | ±1LSB(LSB) |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Outputs | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Output Type | Voltage |
Package Type | TSOT-23 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 10BIT(b) |
Settling Time | 3.8(us) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Техническая документация
Datasheet
pdf, 524 КБ