AD5165BUJZ100
900 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Электроэлемент
Digital Potentiometer 100kOhm 256POS Volatile Automotive 8-Pin TSOT T/R
Технические параметры
Category | Integrated Circuits(ICs) |
Configuration | Potentiometer |
Family | Data Acquisition-Digital Potentiometers |
Interface | SPI |
Memory Type | Volatile |
Number of Circuits | 2 |
Number of Taps | 256 |
Online Catalog | 256 Taps Single Channel |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD5165BUJZ100-R7DKR |
Package / Case | SOT-23-8 Thin, TSOT-23-8 |
Packaging | Digi-Reel® |
Resistance - Wiper (Ohms) (Typ) | 160 |
Resistance (Ohms) | 100k |
Standard Package | 1 |
Supplier Device Package | TSOT-23-8 |
Taper | Linear |
Temperature Coefficient (Typ) | 35 ppm/°C |
Tolerance | ±20% |
Voltage - Supply | 2.7 V ~ 5.5 V |
Техническая документация
Datasheet AD5165BUJZ100-R7
pdf, 569 КБ