AD8007AKSZ
990 руб.
от 2 шт. —
880 руб.
от 5 шт. —
795 руб.
от 10 шт. —
757.50 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Электроэлемент
Op Amp Single High Speed Amplifier ¡À6V/12V 5-Pin SC-70 T/R / IC OPAMP CFA 650MHZ SC70-5
Технические параметры
Common Mode Rejection Ratio | 54(dB) |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±2.5(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 8000(nA) |
Input Offset Voltage | 4(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 59(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.035(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9(V) |
Slew Rate | 740(V/us) |
Technology | BiCOM |
Type | Current Feedback Amp |
Unity Gain Bandwidth Product (Typ) | 580 MHz |