AD8223ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 450 руб.
от 2 шт. —
1 320 руб.
Добавить в корзину 1 шт.
на сумму 1 450 руб.
Описание
Электроэлемент
AD8223ARMZ-R7 Analog Devices, Instrumentation Amplifier, 250μV Offset 125kHz, R-RO, 3 24 V, 8-Pin MSOP
Технические параметры
Bandwidth | 125 kHz |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 90 dB |
Dual Supply Voltage | 2 V to 12 V |
Factory Pack Quantity | 50 |
Gain V/V | 5 V/V to 1000 V/V |
Ib - Input Bias Current | 25 nA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 350 uA |
Operating Supply Voltage | 3 V to 24 V |
Package / Case | MSOP-8 |
Packaging | Tube |
Pd - Power Dissipation | 650 mW |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio | 90 dB |
RoHS | Details |
Series | AD8223 |
SR - Slew Rate | 0.2 V/us |
Unit Weight | 0.004938 oz |
Vcm - Common Mode Voltage | 3 V to 24 V |
Vos - Input Offset Voltage | 250 uV |
3 dB Bandwidth: | 200 kHz |
Bandwidth: | 125 kHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | 2 V to 12 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain V/V: | 5 V/V to 1000 V/V |
Ib - Input Bias Current: | 25 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 3 V to 24 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 650 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | AD8223 |
SR - Slew Rate: | 200 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 3 V |
Vcm - Common Mode Voltage: | 3 V to 24 V |
Vos - Input Offset Voltage: | 250 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±12 |
Maximum Input Bias Current (uA) | 0.025@5V |
Maximum Input Offset Voltage (mV) | 0.25@5V |
Maximum Input Resistance (MOhm) | 2000(Typ)@5V |
Maximum Operating Supply Voltage (V) | ±12|24 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 650 |
Maximum Single Supply Voltage (V) | 24 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Dual Supply Voltage (V) | ±3|±5|±9 |
Typical Single Supply Voltage (V) | 5|9|12|15|18 |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем