AD8565AKSZ
620 руб.
от 2 шт. —
520 руб.
от 5 шт. —
449 руб.
от 10 шт. —
417.50 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Электроэлемент
Operational Amplifiers - Op Amps SINGLE 16V 35mA CBCMOS AMPLIFIER
Технические параметры
Common Mode Rejection Ratio | 54(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 600(nA) |
Input Offset Voltage | 10(mV) |
Maximum Input Offset Current | 0.08@16V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 16(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5/9/12/15(V) |
Slew Rate | 6(V/us) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 5 |
Voltage Gain in dB | 80(dB) |
Техническая документация
Datasheet AD8567ARUZ
pdf, 326 КБ