AD8641AKSZ
1 170 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
Электроэлемент
The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The
Технические параметры
Common Mode Rejection Ratio | 74(dB) |
Dual Supply Voltage (Max) | '±13(V) |
Dual Supply Voltage (Min) | '±2.5(V) |
Dual Supply Voltage (Typ) | '±3/±5/±9/±12(V)' |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.75(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 90(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 26(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9/12/15/18/24(V) |
Slew Rate | 2(V/us) |
Supply Current | 0.25@5V(mA) |
Technology | JFET |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 3 |
Voltage Gain in dB | 102.92(dB) |
Техническая документация
Datasheet AD8643ACPZ-REEL7
pdf, 257 КБ