ADA4857-1YCPZ
1 шт. со склада г.Москва, срок 4-9 дней
2 370 руб.
Добавить в корзину 1 шт.
на сумму 2 370 руб.
Номенклатурный номер: 8002985657
Бренд: Нет торговой марки
Описание
Электроэлемент
High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp
Технические параметры
Amplifier Type | Voltage Feedback |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | -86 dB |
en - Input Voltage Noise Density | 4.4 nV/sqrt Hz |
Factory Pack Quantity | 1500 |
GBP - Gain Bandwidth Product | 400 MHz |
Height | 0.84 mm |
Ib - Input Bias Current | 2 uA |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-5.25 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-2.25 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 5.5 mA |
Operating Supply Voltage | 4.5 V to 10 V |
Output Current per Channel | 50 mA |
Package / Case | LFCSP-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | High Speed Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | -62 dB |
RoHS | Details |
Series | ADA4857-1 |
Settling Time | 15 ns |
Shutdown | No Shutdown |
SR - Slew Rate | 1500 V/us at 5 V |
Supply Type | Single, Dual |
Supply Voltage - Max | 10.5 V |
Supply Voltage - Min | 4.5 V |
Topology | Voltage Feedback |
Voltage Gain dB | 57 dB |
Vos - Input Offset Voltage | 2 mV |
Width | 3 mm |
Техническая документация
Datasheet ADA4857-1YRZ
pdf, 545 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.