ADA4932-1YCPZ
1 390 руб.
от 2 шт. —
1 300 руб.
от 10 шт. —
1 220 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Описание
Электроэлемент
IC Opamp Diff 560MHZ 16LFCSP / Sp Amp Diff Amp Single ¡À5.5V/11V 16-PIN Lfcsp Ep T/r
Технические параметры
Brand | Analog Devices |
Factory Pack Quantity | 250 |
Gain V/V | 0.998 V/V |
GBP - Gain Bandwidth Product | 560 MHz |
Ib - Input Bias Current | -0.1 uA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 9.6 mA |
Operating Supply Voltage | 3 V to 11 V |
Output Current per Channel | 80 mA |
Package / Case | LFCSP-16 |
Packaging | Reel |
Product | Differential Amplifiers |
Product Category | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio | -96 dB |
RoHS | Details |
Series | ADA4932-1 |
Settling Time | 9 ns |
SR - Slew Rate | 2800 V/us |
Supply Voltage - Max | 11 V |
Supply Voltage - Min | 3 V |
Vos - Input Offset Voltage | 1 mV |
Вес, г | 5.11 |
Техническая документация
Datasheet
pdf, 752 КБ