ADL5317ACPZ
3 200 руб.
от 2 шт. —
3 000 руб.
Добавить в корзину 1 шт.
на сумму 3 200 руб.
Описание
Электроэлемент
AVALANCHE PHOTODIODE BIAS CTRL, LFCSP-16; IC Function:Avalanche Photodiode Bias Controller; Supply Voltage Min:6V; Supply Voltage Max:75V; IC Package Type:LFCSP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)
Технические параметры
Dual Supply Voltage (Max) | 6/80(V) |
Dual Supply Voltage (Min) | 4/10(V) |
Dual Supply Voltage (Typ) | 5/12/15/18/24/28(V) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | LFCSP EP |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Dissipation | 0.615(W) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Техническая документация
Datasheet ADL5317-EVALZ
pdf, 511 КБ