ADR392BUJZ
620 руб.
от 2 шт. —
560 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Электроэлемент
The ADR391/ADR392/ADR395 are precision 2.048 V, 2.5 V, 4.096 V, and 5 V band gap voltage references, respectively, featuring low power and high
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 5mA |
Current - Supply | 140µA |
Family | PMIC-Voltage Reference |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 7µVp-p |
Online Catalog | Series, Fixed-Analog Devices Inc |
Operating Temperature | -40°C ~ 125°C(TA) |
Other Names | ADR392BUJZREEL7DKR |
Output Type | Fixed |
Package / Case | SOT-23-5 Thin, TSOT-23-5 |
Packaging | Digi-Reel® |
Reference Type | Series |
Series | ADR39 |
Standard Package | 1 |
Supplier Device Package | TSOT-5 |
Temperature Coefficient | 9ppm/°C |
Tolerance | ±0.12% |
Voltage - Input | 4.3 V ~ 15 V |
Voltage - Output (Min/Fixed) | 4.096V |
Техническая документация
Datasheet
pdf, 425 КБ