MBRS3200G
330 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Электроэлемент
Diode Schottky 200V 3A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 72T2508)
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 2500 |
Height | 2.13 mm |
If - Forward Current | 3 A |
Ifsm - Forward Surge Current | 100 A |
Ir - Reverse Current | 1000 uA |
Length | 4.32 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | SMB |
Packaging | Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | MBRS3200 |
Technology | Si |
Type | Schottky Diode |
Unit Weight | 0.006349 oz |
Vf - Forward Voltage | 0.86 V at 4 A |
Vrrm - Repetitive Reverse Voltage | 200 V |
Width | 3.56 mm |
Вес, г | 0.46 |
Техническая документация
Документация
pdf, 245 КБ