ADG811YCPZ
1 620 руб.
от 2 шт. —
1 500 руб.
от 5 шт. —
1 390 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Описание
Электроэлемент
LESS THAN 0.5 Ohm CMOS, 1.65V to 3.6V, Quad SPST Switch
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC |
Current - Supply | 3nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 650 mOhm |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADG811YCPZ-REEL7CTADG811YCPZREEL7 |
Package / Case | 16-VFQFN Exposed Pad, CSP |
Packaging | Cut Tape(CT) |
PCN Other | Multiple Changes 13/Feb/2014 |
Product Training Modules | iCMOS™ Switches and Multiplexers for Data AcquisitionSwitch Fundamentals |
Standard Package | 1 |
Supplier Device Package | 16-LFCSP-VQ(3x3) |
Voltage - Supply, Single/Dual (±) | 1.65 V ~ 3.6 V |
Voltage Supply Source | Single Supply |
Вес, г | 3.89 |
Техническая документация
Datasheet
pdf, 276 КБ