DSPIC33FJ128GP804-E/PT

Фото 2/2 DSPIC33FJ128GP804-E/PT
Фото 1/2 DSPIC33FJ128GP804-E/PT
* Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва
1 990 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Посмотреть альтернативные предложения2
Номенклатурный номер: 8002985867
Производитель: Microchip Technology

Описание

dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Технические параметры

EU RoHS Compliant
ECCN (US) 3A991.a.2
Part Status Active
HTS 8542.31.00.01
Family Name dsPIC33F
Instruction Set Architecture RISC
Device Core dsPIC
Core Architecture dsPIC
Maximum CPU Frequency (MHz) 40
Maximum Clock Rate (MHz) 40
Data Bus Width (bit) 16
Program Memory Type Flash
Program Memory Size 128KB
RAM Size 16KB
Maximum Expanded Memory Size 12MB
Programmability Yes
Interface Type CAN/I2C/SPI/UART
Number of I/Os 35
No. of Timers 5
PWM 4
Number of ADCs Dual
ADC Channels 13/13
ADC Resolution (bit) 10/12
Number of DACs Single
DAC Channels 2
DAC Resolution (bit) 16
USART 0
UART 2
USB 0
SPI 2
I2C 1
I2S 0
CAN 1
Ethernet 0
Watchdog 1
Analog Comparators 2
Special Features CAN Controller
Minimum Operating Supply Voltage (V) 3|2.7
Typical Operating Supply Voltage (V) 3.3
Maximum Operating Supply Voltage (V) 3.6|3.9
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Supplier Temperature Grade Extended
Packaging Tray
Standard Package Name QFP
Pin Count 44
Supplier Package TQFP
Mounting Surface Mount
Package Height 1
Package Length 10
Package Width 10
PCB changed 44
Lead Shape Gull-wing
Максимальная рабочая температура +125 °C
ADC Resolution 12 bit, 10 bit
Каналы ШИМ 4
Широтно-импульсная модуляция 4
Number of ADC Units 1
Number of UART Channels 2
Структура системы команд Гарвардская архитектура
АЦП 1 (13 x 10/12 bit)
Package Type TQFP
Тип монтажа Поверхностный монтаж
Data Bus Width 16бит
Количество каналов PCI 0
Width 10мм
Количество устройств ШИМ 4
Высота 1.05мм
Количество каналов USART 0
Dimensions 10 x 10 x 1.05мм
Number of Ethernet Channels 0
Дискретность таймера 16бит
Number of LIN Channels 0
Тип памяти программ Флэш-память
Емкость памяти программ 128 кБ
Length 10мм
Brand Microchip
ADC Channels 13
Minimum Operating Temperature -40 °C
USB Channels 1
Емкость RAM 16 кБ
Таймеры 5 (1 x 16 bit)
Number of CAN Channels 1
Число контактов 44
Number of Timers 5
Number of I2C Channels 1
Количество каналов SPI 2
Maximum Frequency 40МГц
Typical Operating Supply Voltage 3 → 3.6 V
Base Product Number DSPIC33FJ128GP804 ->
Connectivity CANbus, IВІC, IrDA, LINbus, SPI, UART/USART
Core Processor dsPIC
Core Size 16-Bit
Data Converters A/D 13x10b/12b; D/A 2x16b
ECCN 3A991A2
Errata http://www.microchip.com/mymicrochip/filehandler.a
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of I/O 35
Operating Temperature -40В°C ~ 125В°C (TA)
Oscillator Type Internal
Package Tray
Package / Case 44-TQFP
PCN Assembly/Origin http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
Peripherals Brown-out Detect/Reset, DCI, DMA, IВІS, POR, PWM,
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
RAM Size 16K x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q100, dsPICв„ў 33F ->
Speed 40 MIPs
Supplier Device Package 44-TQFP (10x10)
Video File dsPIC33 e-mobility | Datasheet Preview
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V

Дополнительная информация

Datasheet DSPIC33FJ128GP804-E/PT
Datasheet DSPIC33FJ128GP804-E/PT
Datasheet DSPIC33FJ128GP804-E/PT

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах