MAX16840ATB+
19 шт. со склада г.Москва, срок 8-9 дней
740 руб.
от 2 шт. —
630 руб.
от 5 шт. —
561 руб.
от 10 шт. —
526.25 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Номенклатурный номер: 8002985886
Бренд: Нет торговой марки
Описание
Электроэлемент
LED DRIVER, 300KHZ, TDFN-EP-10, 125DEG C; Device Topology:Buck, Boost, Buck-Boost; Input Voltage Min:12V; Input Voltage Max:24V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:300kHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:TDFN; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Constant Current | - |
Constant Voltage | - |
Family | PMIC-LED Drivers |
Frequency | 300kHz |
Internal Driver | Yes |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40°C ~ 125°C |
Other Names | MAX16840ATB+TDKR |
Package / Case | 10-WFDFN Exposed Pad |
Packaging | Digi-Reel® |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Series | - |
Standard Package | 1 |
Supplier Device Package | 10-TDFN-EP(3x3) |
Topology | SEPIC, Step-Down(Buck), Step-Up(Boost) |
Type - Primary | General Purpose |
Type - Secondary | - |
Voltage - Output | 48V |
Voltage - Supply | 6.5 V ~ 40 V |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.