MAX6315US29D2+
1 160 руб.
от 2 шт. —
1 040 руб.
от 4 шт. —
964 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Электроэлемент
MP SUPERVISOR, SINGLE, 2.93V, SOT-143-4; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low, Open-Drain; Digital IC Case:SOT-143; No. of Pins:4Pins; Delay Time:28ms; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Battery Backup Switching | No Backup |
Brand | Maxim Integrated |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 2500 |
Height | 0.94 mm |
Length | 2.92 mm |
Manual Reset | Manual Reset |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 5 uA |
Output Type | Active Low, Open Drain |
Overvoltage Threshold | 2.98 V |
Package / Case | SOT-143-4 |
Packaging | Cut Tape |
Part # Aliases | MAX6315 |
Pd - Power Dissipation | 320 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 28 ms |
RoHS | Details |
Series | MAX6315 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1 V |
Threshold Voltage | 1 V to 5.5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 2.88 V |
Watchdog Timers | No Watchdog |
Width | 1.3 mm |
Техническая документация
Datasheet
pdf, 133 КБ