NRVB0540G
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
52 руб.
от 10 шт. —
42 руб.
Добавить в корзину 2 шт.
на сумму 198 руб.
Описание
Электроэлемент
SCHOTTKY RECT, AEC-Q101, 40V, SOD-123; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):500mA; Diode Configuration:Single; Diode Case Style:SOD-123; No. of Pins:2Pins; Forward Voltage VF Max:620mV; Forward Surge Current Ifsm Max:5.5A; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Semiconductor Technology:Si
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 10000 |
If - Forward Current | 500 mA |
Ifsm - Forward Surge Current | 5.5 A |
Ir - Reverse Current | 20 uA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-123 |
Packaging | Reel |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | MBR0540 |
Technology | Si |
Vf - Forward Voltage | 510 mV |
Vr - Reverse Voltage | 40 V |
Vrrm - Repetitive Reverse Voltage | 40 V |
Техническая документация
Документация
pdf, 256 КБ