PCA9685PW/Q900
970 руб.
от 2 шт. —
850 руб.
от 4 шт. —
785 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Электроэлемент
LED DRIVER, AEC-Q100, 16-CH, TSSOP-20; Device Topology:-; No. of Outputs:16Outputs; Output Current:400mA; Output Voltage:-; Driver Case Style:TSSOP; No. of Pins:20Pins; Input Voltage Min:2.3V; Input Voltage Max:5.5V; Swi
Технические параметры
Applications | Backlight |
Current - Output / Channel | 25mA |
Dimming | PWM |
Family | PMIC-LED Drivers |
Internal Switch(s) | Yes |
Manufacturer | NXP Semiconductors |
Mounting Type | Surface Mount |
Number of Outputs | 16 |
Operating Temperature | -40°C ~ 85°C(TA) |
Package / Case | 28-TSSOP(0.173", 4.40mm Width) |
Packaging | Digi-Reel® |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Standard Package | 1 |
Supplier Device Package | 28-TSSOP |
Type | Linear |
Voltage - Output | 5.5V |
Voltage - Supply (Max) | 5.5V |
Voltage - Supply (Min) | 2.3V |
Техническая документация
Datasheet
pdf, 399 КБ