TDA8026ET/C2
2 250 руб.
от 2 шт. —
2 080 руб.
от 5 шт. —
1 980 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Описание
Электроэлемент
SMART CARD INTERFACE, 5.5V, TFBGA-84; IC Interface Type:I2C; Interface Applications:Point of Sale Terminal, Multiple SAM Contact Readers; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:TFBGA; No. of Pins:64Pins; Operating Temperature Min:-25В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Family | Interface-Specialized |
Interface | I?C |
Manufacturer | NXP-Semiconductors |
Mounting Type | Surface Mount |
Package / Case | 64-TFBGA |
Packaging | Tray |
Standard Package | 416 |
Supplier Device Package | 64-TFBGA |
Voltage - Supply | 2.7 V ~ 5.5 V |
Техническая документация
Datasheet
pdf, 712 КБ