1N5339BG, 5.6V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 58 000 руб.
Посмотреть аналоги5
Описание
Semiconductors\Discrete Semiconductors\Zener Diodes
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
Технические параметры
Diode Configuration | Single |
Maximum Operating Temperature | +200 °C |
Maximum Power Dissipation | 5 W |
Maximum Reverse Leakage Current | 1µA |
Maximum Zener Impedance | 1Ω |
Minimum Operating Temperature | -65 °C |
Mounting Type | Through Hole |
Nominal Zener Voltage | 5.6V |
Number of Elements per Chip | 1 |
Package Type | DO-15 |
Pin Count | 2 |
Test Current | 220mA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Brand | ON Semiconductor |
Configuration | Single |
Diameter | 3.68 mm |
Factory Pack Quantity | 1000 |
Height | - |
Ir - Reverse Current | 1 uA |
Length | 8.89 mm |
Manufacturer | ON Semiconductor |
Mounting Style | Through Hole |
Package / Case | 017AA-2 |
Packaging | Bulk |
Pd - Power Dissipation | 5 W |
Product | Zener Voltage Regulators |
Product Category | Zener Diodes |
RoHS | Details |
Series | 1N53 |
Termination Style | Axial |
Type | Voltage Regulator |
Unit Weight | 0.023457 oz |
Vf - Forward Voltage | 1.2 V at 1 A |
Voltage Regulation Accuracy | - |
Voltage Temperature Coefficient | - |
Voltage Tolerance | 5% |
Vz - Zener Voltage | 5.6 V |
Width | - |
Zener Current | 1 uA |
Zz - Zener Impedance | 1 Ohms |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Forward Voltage (V) | 1.2 |
Maximum Operating Temperature (°C) | 200 |
Maximum Power Dissipation (mW) | 5000 |
Maximum Power Dissipation @ 25C (mW) | 5000 |
Maximum Regulator Current (mA) | 865 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Voltage Regulation (mV) | 250 |
Maximum Zener Impedance (Ohm) | 1 |
Maximum Zener Voltage (V) | 5.88 |
Minimum Operating Temperature (°C) | -65 |
Minimum Zener Voltage (V) | 5.32 |
Mounting | Through Hole |
Nominal Zener Voltage (V) | 5.6 |
Part Status | Active |
PCB changed | 2 |
PPAP | No |
Supplier Package | Case 017AA-01 |
Test Current (mA) | 220 |
Power Dissipation | 5W |
Reverse Leakage Current (Ir) | 1uA@2V |
Zener Impedance (Zzt) | 1Ω |
Zener Voltage (Nom) | 5.6V |
Zener Voltage (Range) | 5.32V~5.88V |
Техническая документация
Datasheet
pdf, 125 КБ
Datasheet
pdf, 130 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 187 КБ
Документация
pdf, 194 КБ