ADA4930-2YCPZ
1 шт. со склада г.Москва, срок 8-11 дней
5 810 руб.
Добавить в корзину 1 шт.
на сумму 5 810 руб.
Номенклатурный номер: 8002986205
Бренд: Нет торговой марки
Описание
Электроэлемент
Differential Amplifiers UltraLow Noise Driver for Low Volt ADC
Технические параметры
-3db Bandwidth | 1.35GHz |
Amplifier Type | Differential |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 23µA |
Current - Output / Channel | 30mA |
Current - Supply | 34mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | - |
Mfg Application Notes | Solution for Wireless Communication TesterRF Signal Source Solutions |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Online Catalog | Differential |
Operating Temperature | -40°C ~ 105°C |
Other Names | ADA4930-2YCPZ-R2TR |
Output Type | Differential |
Package / Case | 24-VFQFN Exposed Pad, CSP |
Packaging | Tape & Reel(TR) |
PCN Other | Multiple Changes 17/Oct/2013 |
Product Training Modules | DiffAmpCalc™ OverviewCommon Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Series | - |
Slew Rate | 3400 V/µs |
Standard Package | 250 |
Supplier Device Package | 24-LFCSP-VQ(4x4) |
Voltage - Input Offset | 150µV |
Voltage - Supply, Single/Dual (±) | 3.3V, 5V |
Техническая документация
Документация
pdf, 618 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.