ATMEGA168PA-AN
1 240 руб.
от 2 шт. —
1 090 руб.
от 5 шт. —
983 руб.
от 10 шт. —
933.75 руб.
Добавить в корзину 1 шт.
на сумму 1 240 руб.
Описание
Электроэлемент
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: ATMEGA168PA-ANR)
Технические параметры
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 512 B |
Data RAM Type | EEPROM |
Factory Pack Quantity | 2000 |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | TQFP-32 |
Packaging | Reel |
Part # Aliases | ATMEGA168PA-ANR |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 168PA |
Tradename | ATMEGA |
Unit Weight | 0.002568 oz |
Вес, г | 1.336 |