MIC2019YM6
450 руб.
от 2 шт. —
360 руб.
от 5 шт. —
290 руб.
от 9 шт. —
268.38 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Электроэлемент
Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Kickstart + Flag
Технические параметры
Base Part Number | MIC2019 |
Current - Output (Max) | 2A |
Fault Protection | Current Limiting(Adjustable), Over Temperature |
Input Type | Non-Inverting |
Interface | On/Off |
Manufacturer | Microchip Technology |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Configuration | High Side |
Output Type | P-Channel |
Package / Case | SOT-23-6 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Ratio - Input | Output |
Rds On (Typ) | 70mOhm |
Supplier Device Package | SOT-23-6 |
Switch Type | General Purpose |
Voltage - Load | 2.5V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Вес, г | 0.1 |