BC817-16

30 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.17 руб.
от 100 шт.4.80 руб.
от 1000 шт.3.90 руб.
Добавить в корзину 5 шт. на сумму 150 руб.
Номенклатурный номер: 8002986471
Страна происхождения: КИТАЙ
Бренд / Производитель: NXP Semiconductor

Описание

BC817-16215 TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:500mA; DC Current Gain hFE:100hFE; Transistor Case Style:TO-236AB; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:BC817 Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Min:-65°C

Технические параметры

Brand Nexperia
Collector- Base Voltage VCBO 50 V
Collector- Emitter Voltage VCEO Max 45 V
Configuration Single
Emitter- Base Voltage VEBO 5 V
Factory Pack Quantity 10000
Gain Bandwidth Product fT 100 MHz
Height 1 mm
Length 3 mm
Manufacturer Nexperia
Maximum DC Collector Current 0.5 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Reel
Part # Aliases /T3 BC817-16
Pd - Power Dissipation 250 mW
Product Category Bipolar Transistors-BJT
RoHS Details
Transistor Polarity NPN
Width 1.4 mm
Вес, г 0.03