BC846

31 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.18 руб.
от 100 шт.5.30 руб.
от 1000 шт.4.10 руб.
Добавить в корзину 5 шт. на сумму 155 руб.
Номенклатурный номер: 8002986473
Страна происхождения: КИТАЙ
Бренд / Производитель: NXP Semiconductor

Описание

TRANSISTOR, NPN, 65V, SOT-23, REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:110hFE; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Min:-65°C

Технические параметры

Brand Nexperia
Collector- Base Voltage VCBO 80 V
Collector- Emitter Voltage VCEO Max 65 V
Collector-Emitter Saturation Voltage 200 mV
Configuration Single
Emitter- Base Voltage VEBO 6 V
Factory Pack Quantity 3000
Gain Bandwidth Product fT 100 MHz
Height 1 mm
Length 3 mm
Manufacturer Nexperia
Maximum DC Collector Current 100 mA
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23
Packaging Reel
Part # Aliases BC846 T/R
Pd - Power Dissipation 250 mW
Product Category Bipolar Transistors-BJT
RoHS Details
Transistor Polarity NPN
Unit Weight 0.00709 oz
Width 1.4 mm
Вес, г 0.04