BSS123LG
1044 шт. со склада г.Москва, срок 8-9 дней
94 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
40 руб.
от 10 шт. —
24 руб.
от 100 шт. —
10.71 руб.
Добавить в корзину 2 шт.
на сумму 188 руб.
Номенклатурный номер: 8002986595
Бренд: Нет торговой марки
Описание
Электроэлемент
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:170mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):6ohm; Rds(on) Test Voltage Vgs:10VDC; Threshold Voltage Vgs:800mV; Power Dissipation Pd:225mW; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Current Id Max:170mA; Current Temperature:25°C; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Pulse Current Idm:680mA; SMD Marking:SA; Tape Width:8mm; Voltage Vds Typ:100V; Voltage Vgs Max:20VDC; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.8V
Технические параметры
Brand | ON Semiconductor/Fairchild |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 3000 |
Fall Time | 5.6 ns |
Forward Transconductance - Min | 80 mS |
Height | 1.2 mm |
Id - Continuous Drain Current | 170 mA |
Length | 2.9 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SOT-23-3 |
Packaging | Cut Tape |
Pd - Power Dissipation | 360 mW |
Product Category | MOSFET |
Qg - Gate Charge | 793 pC |
Rds On - Drain-Source Resistance | 6 Ohms |
Rise Time | 1.7 ns |
RoHS | Details |
Series | BSS123L |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 5.9 ns |
Typical Turn-On Delay Time | 2.2 ns |
Unit Weight | 0.000282 oz |
Vds - Drain-Source Breakdown Voltage | 100 V |
Vgs - Gate-Source Voltage | 20 V |
Vgs th - Gate-Source Threshold Voltage | 1.4 V |
Width | 1.3 mm |
Вес, г | 0.067 |
Техническая документация
Документация
pdf, 425 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.