BSS84LG

2708 шт. со склада г.Москва, срок 4-9 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.52 руб.
от 10 шт.35 руб.
от 100 шт.19.41 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8002986597
Бренд: Нет торговой марки

Описание

Электроэлемент
MOSFET, P, 50V, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:130mA; Drain Source Voltage Vds:-50V; On Resistance Rds(on):10ohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs:-2V; Power Dissipation Pd:225mW; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Current Id Max:130mA; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Termination Type:Surface Mount Device; Voltage Vds Typ:-50V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:-5V

Технические параметры

Brand ON Semiconductor
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 3000
Fall Time 1 ns
Height 0.94 mm
Id - Continuous Drain Current -130 mA
Length 2.9 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case SOT-23-3
Packaging Reel
Pd - Power Dissipation 225 mW
Product MOSFET Small Signal
Product Category MOSFET
Rds On - Drain-Source Resistance 10 Ohms
Rise Time 1 ns
RoHS Details
Series BSS84L
Technology Si
Transistor Polarity P-Channel
Transistor Type 1 P-Channel
Type MOSFET
Typical Turn-Off Delay Time 16 ns
Typical Turn-On Delay Time 2.5 ns
Unit Weight 0.050717 oz
Vds - Drain-Source Breakdown Voltage -50 V
Vgs - Gate-Source Voltage 20 V
Width 1.3 mm
Вес, г 0.03

Техническая документация

Документация
pdf, 364 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.