74HC02D
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
65 руб.
от 10 шт. —
47 руб.
от 100 шт. —
29.61 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
IC, LOGIC, NOR, 14SOIC; Logic Family / Base Number:74HC02; Logic Type:NOR; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7402; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:NOR Gate; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Logic Function Number:7402; Logic IC Base Number:7402; Logic IC Function:Quadruple 2-Input Positive NOR Gate; No. of Gates:4; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
High Level Output Current | -5.2(mA) |
Logic Family | HC |
Logical Function | NOR |
Low Level Output Current | 5.2(mA) |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Outputs | 1 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 14 |
Propagation Delay Time | 90@2V/18@4.5V/15@6V(ns) |
Quiescent Current | 2(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.343 |
Техническая документация
Datasheet
pdf, 176 КБ