74HC374D

120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
76 руб.
от 10 шт. —
62 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Посмотреть аналоги3
Номенклатурный номер: 8002986954
Страна происхождения: КИТАЙ
Бренд / Производитель: NXP Semiconductor
Описание
IC, 74HC CMOS, SMD, 74HC374, SOIC20; Logic Family / Base Number:74HC374; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:77MHz; Output Current:7.8mA; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74374; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HC374; Logic Function Number:74374; Logic IC Base Number:74374; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | No |
Fabrication Technology | CMOS |
Input Signal Type | Single-Ended |
Lead Finish | Gold |
Logic Function | D-Type Bus Interface |
Max Processing Temp | 260 |
Maximum High Level Output Current | -7.8 mA |
Maximum Low Level Output Current | 7.8 mA |
Maximum Operating Supply Voltage | 6 V |
Maximum Propagation Delay Time @ Maximum CL | 165 2VI33 4.5VI28 6V ns |
Maximum Quiescent Current | 0.008 mA |
Minimum Operating Supply Voltage | 2 V |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Element Inputs | 8 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Number of Output Enables per Element | 1 |
Operating Temperature | -40 to 125 C |
Output Signal Type | Single-Ended |
Output Type | 3-State |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 50 pF |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage | 5 V |
Вес, г | 1.28 |