MC33269ST-3.3G

1 580 руб.
от 2 шт. —
1 510 руб.
от 5 шт. —
1 460 руб.
Добавить в корзину 1 шт.
на сумму 1 580 руб.
Номенклатурный номер: 8002987973
Страна происхождения: КИТАЙ
Бренд / Производитель: ON Semiconductor***
Описание
IC, VOLTAGE REGULATOR; Output Type:Fixed; Input Voltage Min:5.3V; Input Voltage Max:20V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 800mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018); Accuracy %:1%; Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:3.3V; Primary Input Voltage:15V; Supply Voltage Min:1.25V; Termination Type:Surface Mount Device; Voltage Regulator Type:Adjustable Voltage
Технические параметры
Brand | ON Semiconductor |
Dropout Voltage | 1 V at 500 mA |
Dropout Voltage - Max | 1.25 V at 500 mA |
Factory Pack Quantity | 4000 |
Height | 1.57 mm |
Ib - Input Bias Current | 5.5 mA |
Input Voltage MAX | 20 V |
Length | 6.5 mm |
Line Regulation | 0.3% |
Load Regulation | 0.5% |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 800 mA |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package / Case | SOT-223-3 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
Quiescent Current | 8 mA |
RoHS | Details |
Series | MC33269 |
Unit Weight | 0.008826 oz |
Voltage Regulation Accuracy | 1% |
Width | 3.5 mm |