NCP1200D100G
670 руб.
от 2 шт. —
570 руб.
от 5 шт. —
492 руб.
от 10 шт. —
457.50 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Электроэлемент
IC, PWM CONTROLLER; Input Voltage:16V; Output Voltage:-; Output Current:250mA; Supply Voltage Min:6.3V; Supply Voltage Max:12.5V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:100kHz; Operating Temperature Min:-25°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Type:PWM; Operating Temperature Range:-25°C to +125°C; Output Type:Voltage; Power Dissipation Pd:550mW; Supply Voltage Range:6.3V to 12.5V; Termination Type:Surface Mount Device
Технические параметры
Brand | ON Semiconductor |
Duty Cycle - Max | 80% |
Factory Pack Quantity | 2500 |
Fall Time | 28 ns |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Voltage | 16 V |
Output Current | 250 mA |
Package / Case | SOIC-8 Narrow |
Packaging | Reel |
Product Category | Switching Controllers |
Rise Time | 67 ns |
RoHS | Details |
Series | NCP1200 |
Switching Frequency | 103 kHz |
Topology | Flyback, Forward |
Type | Current Mode PWM Controllers |
Unit Weight | 0.005044 oz |
Техническая документация
Документация
pdf, 255 КБ