74LVC1G00GV
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
57 руб.
от 10 шт. —
40 руб.
от 100 шт. —
24.07 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
NAND GATE, SINGLE, 2 I/P, SC-74A-5; Logic Type:NAND Gate; Output Current:50mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-74A; No. of Pins:5Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | NAND |
Height | 1 mm |
High Level Output Current | -32 mA |
Length | 3.1 mm |
Logic Family | LVC |
Logic Function | NAND |
Logic Type | 2-Input NAND |
Low Level Output Current | 32 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 1 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
Package / Case | SOT-753 |
Packaging | Reel |
Part # Aliases | 74LVC1G00GV |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 2.2 ns |
Quiescent Current | 100 nA |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Unit Weight | 0.035274 oz |
Width | 1.7 mm |
Техническая документация
Datasheet 74LVC1G00GW,125
pdf, 805 КБ