FGAF40N60UF

1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Номенклатурный номер: 8002990097
Страна происхождения: КИТАЙ
Бренд / Производитель: ON Semiconductor***
Описание
IGBT,N CH,FAST W/DIO,600V,40A,TO-3PF; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):600V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-3PF; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018); Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Power Dissipation Max:100W; Transistor Type:IGBT
Технические параметры
Brand | ON Semiconductor/Fairchild |
Collector- Emitter Voltage VCEO Max | 600 V |
Collector-Emitter Saturation Voltage | 3 V |
Configuration | Single |
Continuous Collector Current at 25 C | 40 A |
Continuous Collector Current Ic Max | 40 A |
Factory Pack Quantity | 30 |
Gate-Emitter Leakage Current | 100 nA |
Height | 16.7 mm |
Length | 15.7 mm |
Manufacturer | ON Semiconductor |
Maximum Gate Emitter Voltage | +/-20 V |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package / Case | TO-3PF-3 |
Packaging | Tube |
Part # Aliases | FGAF40N60UFTU_NL |
Pd - Power Dissipation | 100 W |
Product Category | IGBT Transistors |
RoHS | Details |
Series | FGAF40N60UF |
Technology | Si |
Unit Weight | 0.245577 oz |
Width | 5.7 mm |
Вес, г | 8 |